Arrow Electronic Components Online
9-966140-2|TE|simage
9-966140-2|TE|limage
Connector Headers and PCB Receptacles

9-966140-2

Conn Shrouded Header (4 Sides) HDR 15 POS 3.5mm Solder RA Side Entry Thru-Hole Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    15
  • Number of Rows
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    5.51
  • Maximum Voltage Rating
    24VDC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    100
  • Mating Cycle (Cycles)
    10
  • Packaging
    Tray
  • Product Height (mm)
    25.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources