Connector Discrete Wire Housing
9-965382-2
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Dark Blue Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
7.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Box
Product Length (mm)
14.1
Product Depth (mm)
20
Product Height (mm)
20
Mounting
Cable Mount

