Connector Headers and PCB Receptacles
9-6437287-8
Conn Shrouded Header (4 Sides) M 26 POS 1.5mm Solder RA Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header (4 Sides)
Gender
M
Number of Contacts
26
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Right Angle
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
39.5
Product Depth (mm)
36.5
Product Height (mm)
28.15
Mounting
Through Hole

