Product Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Multilock Connector
Gender
HDR
Number of Contacts
54
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Height (mm)
21.9
Mounting
Through Hole

