Connector Terminals
9-520276-2
Quick Disconnect Terminal 14-16AWG Brass Black F 23.75mm Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
3.84
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Reel|Strip
Product Length (mm)
23.75
Product Depth (mm)
8.26
Tab Dimensions (mm)
4.75x0.81
Color
Black
Mounting
Cable Mount

