Connector Terminals
9-160313-5
PIDG Quick Disconnect Terminal 13-17AWG Phosphor Bronze Blue F 23.7mm Tin Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
PIDG Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
13-17
Maximum Voltage Rating
300VAC
Insulation
Nylon
Packaging
Box
Product Length (mm)
23.7
Product Depth (mm)
7.6
Tab Dimensions (mm)
6.35x0.81
Color
Blue
Mounting
Cable Mount

