Arrow Electronic Components Online
8PCV-06-008|TE|simage
8PCV-06-008|TE|limage
Connector Terminal Blocks

8PCV-06-008

Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    11.1
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Package
  • Product Length (mm)
    90.73
  • Product Depth (mm)
    20.32
  • Product Height (mm)
    19.56
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources