Arrow Electronic Components Online
8KDJ09820500|3M|simage
8KDJ09820500|3M|limage
Cable Assembly Flat/Ribbon

8KDJ-0982-0500

PCIE Extender Cable Assembly Gen5

3M

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Gender
    M-F
  • Connector Type A
    PCI Express Extender
  • Connector Type B
    PCI Express Extender
  • Wire Size (AWG)
    30
  • Cable Length (m)
    0.5
  • Contact Plating
    Gold Over Nickel

Documentation and Resources

Datasheets
Design resources