You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
8D115W97SALC|SOURIAU|simage
8D115W97SALC|SOURIAU|limage
Connector Circular

8D115W97SA-LC

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    15-97
  • Wire Size (AWG)
    (16-20)/(20-24)
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    13/7.5
  • Product Weight (g)
    27.24
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    3.8/7.3
  • Mating Style
    Screw Lock
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    25.4
  • Product Length (mm)
    31.45

Documentation and Resources

Datasheets
Design resources