Connector USB
896-43-008-90-000000
Conn USB 2.0 Type A RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
8
Number of Contacts
4/4
Number of Ports
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Stainless Steel
Shell Plating
Matte Tin Over Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Length (mm)
14.5
Product Depth (mm)
16.97
Product Height (mm)
16.19
Mounting
Through Hole

