Inductor Leaded
894AT2502HLF
Inductor Power Unshielded Toroid 25uH 10% 1KHz 12.8A 0.012Ohm DCR RDL Bulk
Gowanda ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Protection Style
Unshielded
Inductance (H)
25u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
12.8
Maximum DC Resistance (Ohm)
0.012
Minimum Self Resonant Frequency (Hz)
8M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
31.75
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Packaging
Bulk
Maximum Product Diameter (mm)
33.02
Maximum Product Height (mm)
16.51

