Connector Headers and PCB Receptacles
89160-0001
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Side Entry Cable Mount Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
60
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
80.8
Product Depth (mm)
6.1
Product Height (mm)
10.7
Mounting
Cable Mount

