Arrow Electronic Components Online
89037102LF|FCI|limage
89037102LF|FCI|simage
Connector Backplane

89037-102LF

Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    RCP
  • Number of Contacts
    96
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    250
  • Packaging
    Tube
  • Product Length (mm)
    47.95
  • Product Depth (mm)
    21.14
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources