Arrow Electronic Components Online
890703|WAGO|simage
890703|WAGO|limage
Connector Power

890-703

Conn Power SKT 3 POS ST Cable Mount 3 Terminal 1 Port Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    SKT
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    600V
  • Maximum Contact Resistance (mOhm)
    1
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Wire Size (AWG)
    16-22
  • IP Rating
    IP40
  • Housing Color
    Black
  • Packaging
    Box
  • Product Weight (g)
    6.1
  • Product Length (mm)
    39
  • Product Depth (mm)
    24
  • Product Height (mm)
    16
  • Mounting
    Cable Mount
  • Contact Plating
    Tin
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources