Connector Discrete Wire Housing
881779-1
Conn Housing PL 6 POS 4.8mm Crimp ST Cable Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
PL
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.8
Body Orientation
Straight
Maximum Voltage Rating
12VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
25.4
Product Depth (mm)
29.3
Product Height (mm)
27.6
Row Spacing (mm)
5.6
Mounting
Cable Mount

