Arrow Electronic Components Online
880305|TE|simage
880305|TE|limage
Connector Discrete Wire Housing

880305

Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Carton
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    9.87
  • Product Height (mm)
    22.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources