Arrow Electronic Components Online
8856976335P|AMPHENOL|simage
8856976335P|AMPHENOL|limage
Connector Circular

88-569763-35P

Conn Cylindrical Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    22
  • Number of Terminals
    22
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    13-35
  • Less Contact
    No
  • Contact Plating
    Gold Over Nickel
  • Shell Plating
    Olive Drab Cadmium
  • Maximum Voltage Rating
    900VAC
  • Product Length (mm)
    38.88
  • Product Depth (mm)
    28.87
  • Product Height (mm)
    28.87

Documentation and Resources

Datasheets
Design resources