Arrow Electronic Components Online
877580216|MOLEX|simage
877580216|MOLEX|limage
Reduced Price
Connector Headers and PCB Receptacles

87758-0216

Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Weight (g)
    0.051
  • Product Depth (mm)
    4
  • Product Height (mm)
    5.5
  • Tradename
    Milli-Grid
  • Tail Length (mm)
    2.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources