Connector Card Edge
877159005
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
SKT
Card Type
PCI Express
Card Thickness (mm)
1.57
Number of Contacts
36
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
2
Body Orientation
Straight
Mounting Styles
2 Plastic Pegs
Maximum Current Rating (A)
1.1/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
2.867
Product Length (mm)
25
Product Depth (mm)
8.85
Product Height (mm)
11.25
Tail Cross Section (mm)
0.25x0.34
Tail Length (mm)
3
Tradename
PCI Express
Mounting
Through Hole

