Connector Accessories
87710-1
Connector Accessories Strain Relief/Pull Tab Straight Thermoplastic Black
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Strain Relief/Pull Tab
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Thermoplastic
Color
Black
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Product Length (mm)
25.4
Product Depth (mm)
39.37

