You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
875682043|MOLEX|simage
875682043|MOLEX|limage
Connector Headers and PCB Receptacles

875682043

Conn IDC Connector F 20 POS 2mm IDT RA Cable Mount Milli-Grid Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    F
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Weight (g)
    1.19
  • Product Length (mm)
    26.65
  • Product Depth (mm)
    5.87
  • Tradename
    Milli-Grid
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources