Connector Headers and PCB Receptacles
87381-530H
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1500VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
38.1
Product Depth (mm)
4.83
Product Height (mm)
13.84
Tradename
BergStik®
Tail Length (mm)
2.54
Mounting
Through Hole

