Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Unknown
PPAP
Unknown
Termination Method
Solder
Body Orientation
Right Angle
Wire Size (AWG)
14-22
Maximum Current Rating (A)
15
Mounting
Through Hole

