Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
400V
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
19
Product Depth (mm)
13.2
Product Height (mm)
42
Mounting
Cable Mount

