Arrow Electronic Components Online
873902|WAGO|simage
873902|WAGO|limage
Connector Discrete Wire Housing

873-902

Conn Housing RCP 2 POS Crimp ST Cable Mount Yellow Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    400V
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    42
  • Product Depth (mm)
    13
  • Product Height (mm)
    13.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources