Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Round
Material
Brass
Screw Size
6
Body Length (Imperial) (in)
7/8
Outer Diameter (Imperial) (in)
1/4
Finish
Nickel
Packaging
Bulk

