Arrow Electronic Components Online
87077-1|TE|simage
87077-1|TE|limage
Connector Accessories

87077-1

Connector Accessories Keying Plug Straight Nylon Natural Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Keying Plug
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Nylon
  • Color
    Natural
  • Packaging
    Package
  • Product Length (mm)
    17.01
  • Product Height (mm)
    1.72

Documentation and Resources

Datasheets
Design resources