Connector Terminal Blocks
870-551
Conn Terminal Block 6 POS Push-In Cage Clamp T DIN Rail 24A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
6
Number of Rows
3
Number of Circuits
3
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
17.4
Product Length (mm)
106
Product Depth (mm)
5
Product Height (mm)
52.5
Housing Color
Gray
Tradename
CAGE CLAMP®
Mounting
T DIN Rail

