Arrow Electronic Components Online
870531|WAGO|simage
870531|WAGO|limage
Connector Terminal Blocks

870-531

Conn Terminal Block 6 POS Spring Clamp ST DIN Rail 24A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    6
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Depth (mm)
    40
  • Product Height (mm)
    91
  • Housing Color
    Gray
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources