Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Jumper
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide 6/6
Color
Light Gray
Packaging
Bag
Product Weight (g)
0.8
Product Length (mm)
9
Product Height (mm)
2.5
Number of Terminals
2
Number of Rows
1

