Arrow Electronic Components Online
865625PLTXLF|FCI|simage
865625PLTXLF|FCI|limage
Connector D-Subminiature

865625PLTXLF

D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 25 Way Pin, Standard Mounting Hole (3.1mm)

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Zinc Chromate
  • Shell Size
    B
  • Less Contact
    Yes
  • Packaging
    Tray
  • Product Weight (g)
    7.473
  • Product Length (mm)
    52.65
  • Product Depth (mm)
    17.35
  • Product Height (mm)
    12.7
  • Wire Size (AWG)
    (20-24)|(24-28)
  • Contact Plating
    Gold Over Nickel/GXT Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources