Backshells
8655MHRA1501LF
D-Sub Accessories, Input Output Connectors, Angle Exit Metal Hood for 15 position connector
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
A
Connector Type
Connector D-Subminiature
Angular Function
45°
Body Material
Zinc Die Cast
Body Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Style
Hood
Product Length (mm)
39.5

