50-75% Off
Amphenol Communications Solutions86551009TLFConnector Accessories
D-Sub Accessories, Input Output Connectors, Female screw lock
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub Female Screw Lock | |
| Connector D-Subminiature | |
| Straight | |
| Brass | |
| Tin Over Copper | |
| Bulk | |
| 5 | |
| 12.9 |
Complete your total connector assembly with this d-sub female screw lock 86551009TLF connector accessory from FCI. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.9 mm long with a diameter of 5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

