Arrow Electronic Components Online
86434-1|TE|simage
86434-1|TE|limage
Connector Contact

86434-1

Contact SKT Solder RA Thru-Hole Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5
  • Maximum Contact Resistance (mOhm)
    12
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources