Connector Contact
8638PSS4006LF
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 40A, >500 Cycles
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Power
Gender
SKT
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
40
Maximum Voltage Rating
750VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
21.8
Product Depth (mm)
5.5
Product Height (mm)
5.5
Wire Size (AWG)
8
Mounting
Cable Mount

