Backshells
86303638BLF
D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 15 position connector
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
A
Connector Type
Connector D-Subminiature
Body Material
Nylon
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Color
Black
Style
D-Sub Plastic Shell
Product Length (mm)
40.7

