Arrow Electronic Components Online
8618700310001101|PRECIDIP|simage
8618700310001101|PRECIDIP|limage
Connector Headers and PCB Receptacles

861-87-003-10-001101

Conn Socket Strip SKT 3 POS 1mm Solder ST Thru-Hole

PRECI-DIP SA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    4
  • Product Depth (mm)
    2.2
  • Product Height (mm)
    2.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources