Arrow Electronic Components Online
86094647113755E1LF|FCI|simage
86094647113755E1LF|FCI|limage
Connector Backplane

86094647113755E1LF

Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C 64 ways, Class II

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    HDR
  • Number of Contacts
    64
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    400
  • Packaging
    Tray
  • Product Length (mm)
    94
  • Product Height (mm)
    11.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources