Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Fuse Holder
Fuse Type
Cartridge
Fuse Size
5 X 20
Number of Poles
1
Current Rating (A)
6.3
Maximum Voltage Rating
32VAC|32VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Termination Style
Wire Lead
Packaging
Box
Product Length (mm)
48(Max)
Product Height (mm)
16
Body Material
Thermoplastic
Mounting
In Line

