Arrow Electronic Components Online
8600|BKPRCSN|simage
8600|BKPRCSN|limage
DC Electronic Loads

8600

120V, 30A, 150W DC Electronic Load with GPIB

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.33.38.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Stand Alone
  • Operation Mode
    CC/CP/CR/CV
  • Interface Type
    GPIB/RS232/USB
  • Maximum Voltage Rating (V)
    120
  • Maximum Current Rating (A)
    30
  • Maximum Power Rating (W)
    150
  • Minimum Operating Supply Voltage (V)
    110
  • Maximum Operating Supply Voltage (V)
    220
  • Warranty
    3Year
  • Cooling Type
    Forced Air
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    4500
  • Dimensions (mm)
    218x387x90

Documentation and Resources

Datasheets
Design resources