Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Based
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Rated Voltage (V)
120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
High Brightness
No
Mounting
Screw
Package Height
359.2 mm
Package Width
283.1 mm
Package Length
147 mm

