Connector RF
85_MCX-75-0-1/111_NE
Conn MCX 0Hz to 6GHz 75Ohm Solder RA Thru-Hole F Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MCX
Gender
F
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
F
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
75
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Length (mm)
6
Product Depth (mm)
9.41
Product Height (mm)
6
Mounting
Through Hole

