Connector Headers and PCB Receptacles
858-22-006-30-001101
Conn Spring Loaded Connector HDR 6 POS 4mm Solder ST SMD Tube
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
858-22-006-30-001101
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Voltage Rating
100VAC|150VDC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000000
Packaging
Tube
Product Depth (mm)
8
Product Height (mm)
9.6
Mounting
Surface Mount

