Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Depth (mm)
94
Product Length (mm)
6
Product Weight (g)
40.6
Packaging
Bag

