Arrow Electronic Components Online
857168|WAGO|limage
857168|WAGO|simage
Solid State Relays - SSRs

857-168

Relay SSR 4mA 72V DC-IN 2A 240V AC-OUT 4-Pin Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    35
  • Maximum Input Voltage (V)
    72
  • Maximum Input Current (mA)
    4(Typ)
  • Maximum Output Voltage (V)
    240
  • Maximum Output Current (A)
    2
  • Output Type
    AC
  • I/O Isolation Voltage (V)
    3750(RMS)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Through Hole
  • Package Height
    15 mm
  • Package Width
    5 mm
  • Package Length
    28 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources