Arrow Electronic Components Online
8556A|EBMPAPST|simage
8556A|EBMPAPST|limage
Blowers and Fans

8556A

AC Fan Axial Ball Bearing 230V 28.25CFM 37dB 79.5 X 79.5 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    12
  • Typical Speed (r/min)
    2800
  • Maximum Airflow (CFM)
    28.25
  • Noise Level (dB)
    37
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    79.5 X 79.5 X 38
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Length (Metric) (mm)
    79.5
  • Product Depth (Metric) (mm)
    79.5
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources