Arrow Electronic Components Online
85404500PL|3M|simage
85404500PL|3M|limage
Connector Headers and PCB Receptacles

8540-4500PL

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Dual Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    55.3
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    10.8
  • Contact Plating Thickness
    (0.3/2)um
  • Tail Length (mm)
    2.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources