You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
85330KS2461SN|SOURIAU|simage
85330KS2461SN|SOURIAU|limage
Conectores circular

85330KS2461SN

Conn Circular SKT 61 POS Crimp ST Flange Mount 61 Terminal 1 Port

SOURIAU
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-83723
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    61
  • Number of Terminals
    61
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    24-61
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Stainless Steel
  • Shell Plating
    Passivated
  • Maximum Current Rating (A)
    7.5/Contact
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    36
  • Product Depth (mm)
    43.38
  • Product Height (mm)
    43.38

Documentation and Resources

Datasheets
Design resources