PCB Spacers and Supports
8522
Spacer Round 4.42mm-ID 6.35mm-OD 9.525mm-LG Aluminum Alloy 2011-T3 Clear Chromate
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Round
Material
Aluminum Alloy 2011-T3
Clearance Hole (mm)
4.42
Clearance Hole (Imperial) (in)
0.174
Body Length (Imperial) (in)
0.375
Outer Diameter (Imperial) (in)
0.25
Finish
Clear Chromate
Packaging
Bulk

