Fiber Optic Switches
852-1210
Fiber-Optic Module, 1310 nm, 1000Base-LX single-mode LC, 10 km, extended temperature range
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.c.11
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Mounting
Snap Fit To Panel
Package Height
13.35
Package Width
15
Package Length
56.6

